Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoLM8391EYG-CTR
Order Code4294857
Product RangeEMARMOUR Series
Technical Datasheet
60 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.650 |
| 10+ | € 0.458 |
| 100+ | € 0.360 |
| 500+ | € 0.320 |
| 1000+ | € 0.252 |
| 2500+ | € 0.247 |
| 5000+ | € 0.245 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoLM8391EYG-CTR
Order Code4294857
Product RangeEMARMOUR Series
Technical Datasheet
Comparator TypeGeneral Purpose
No. of Channels1Channels
Supply Voltage Range3V to 36V, ± 1.5V to ± 18V
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeEMARMOUR Series
SVHCTo Be Advised
Automotive Qualification StandardAEC-Q100
Comparator Case StyleSSOP
IC Output TypeOpen Collector
No. of Comparators1 Comparator
Response Time1.3µs
Product Overview
LM8391EYG-CTR is an automotive excellent EMI immunity, high-gain and ground sense input comparator. This comparator is the most suitable for automotive requirements such as engine control unit, electric power steering, anti-lock braking system and so on because it has features of low supply current. Furthermore, it has the advantage of EMI tolerance. It makes easier replacing with conventional products or simpler designing EMI. Application includes engine control unit, electric power steering, anti-lock braking system, automotive electronics.
- EMARMOUR™ series, AEC-Q100 qualified (grade 1)
- Operable from almost GND level for input
- Single or dual power supply operation
- Standard comparator pin-assignments, low supply current
- 80dB minimum large signal voltage gain at 25°C, VCC = 15V, VOUT = 1.4V to 11.4V
- Wide operating supply voltage range from 3.0 to 36.0V (single), ±1.5 to ±18.0V (dual)
- Low supply current is 0.3mA typical, input offset current is 5nA typical (25°C)
- Input bias current is 50nA typical (25°C, VOUT = 1.4V)
- Operable frequency is 100KHz minimum (25°C, RL = 2Kohm, V+IN = 1.5V, V-IN = 5VP-P)
- SSOP5 package, wide operating temperature range from -40°C to +150°C
Technical Specifications
Comparator Type
General Purpose
Supply Voltage Range
3V to 36V, ± 1.5V to ± 18V
Operating Temperature Min
-40°C
Product Range
EMARMOUR Series
Automotive Qualification Standard
AEC-Q100
IC Output Type
Open Collector
Response Time
1.3µs
No. of Channels
1Channels
No. of Pins
5Pins
Operating Temperature Max
150°C
SVHC
To Be Advised
Comparator Case Style
SSOP
No. of Comparators
1 Comparator
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014