Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 398.550 |
Price for:Each
Minimum: 1
Multiple: 1
€ 398.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No01.23 60 11
Order Code3872576
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialAluminium
External Height - Metric230mm
External Width - Metric600mm
External Depth - Metric111mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial9.06"
External Width - Imperial23.62"
External Depth - Imperial4.37"
Product Range-
ConfigurableNo
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
230mm
External Depth - Metric
111mm
Body Colour
Grey
External Height - Imperial
9.06"
External Depth - Imperial
4.37"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Aluminium
External Width - Metric
600mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
23.62"
Product Range
-
Configurable
No
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.29