Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1F800
Order Code3406074
Product RangeTeSys
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLC1F800
Order Code3406074
Product RangeTeSys
Technical Datasheet
Load Current Inductive800A
Relay MountingDIN Rail, Panel
Operating Voltage460VDC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC3450kW
Switching Current AC11kA
Coil Voltage VAC Nom400V
Coil Voltage VDC Nom400V
Switching Power AC1-
Load Current Resistive1kA
Switching Current AC3800A
Product RangeTeSys
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Load Current Inductive
800A
Operating Voltage
460VDC
No. of Poles
3 Pole
Switching Current AC1
1kA
Coil Voltage VDC Nom
400V
Load Current Resistive
1kA
Product Range
TeSys
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
450kW
Coil Voltage VAC Nom
400V
Switching Power AC1
-
Switching Current AC3
800A
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):17.2