Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLP1K0610BD
Order Code2456946
Product RangeTeSys
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 45.900 |
5+ | € 44.980 |
10+ | € 44.060 |
Price for:Each
Minimum: 1
Multiple: 1
€ 45.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLP1K0610BD
Order Code2456946
Product RangeTeSys
Technical Datasheet
Load Current Inductive6A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC33kW
Switching Current AC115A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC11.5hp
Load Current Resistive15A
Switching Current AC36A
Product RangeTeSys
Product Overview
The LP1K0610BD from Schneider Electric is a TeSys K three pole contactor with normally open (NO) contacts. This contactor is approved by UL, CSA, BS 5424, IEC 60947, NF C 63-110 and VDE 0660 standards. TeSys K contactors offer the best performance/compact
- AC-3 and AC-4 utilisation category
- Rated operational voltage of 690VAC at 50Hz/60Hz for power and signalling circuit
- Rated operational current of 6A at <lt/>= 440VAC (AC-3) for power circuit
- Motor power of 3KW at 440VAC, 50Hz/60Hz
- Control circuit voltage of 24VDC
- Average impedance of 3mohm at 50Hz for power circuit (Ith= 20A)
- IP2x degree of protection conforming to VDE 0106 standard
- Rated impulse withstand voltage of 8KV
- Rated breaking capacity of 110A at 440V conforming to IEC 60947 standard
Applications
Automation & Process Control, Motor Drive & Control, Industrial
Technical Specifications
Load Current Inductive
6A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
15A
Coil Voltage VDC Nom
24V
Load Current Resistive
15A
Product Range
TeSys
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
3kW
Coil Voltage VAC Nom
-
Switching Power AC1
1.5hp
Switching Current AC3
6A
Alternatives for LP1K0610BD
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.221