Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPSAR351144P
Order Code3111282
Product RangeXPSAR
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXPSAR351144P
Order Code3111282
Product RangeXPSAR
Technical Datasheet
Coil Voltage24VDC
Contact Configuration7PST-NO
Product RangeXPSAR
Relay MountingDIN Rail
Contact Current2A
Relay TerminalsScrew
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Contact Material-
IP RatingIP20, IP40
Technical Specifications
Coil Voltage
24VDC
Product Range
XPSAR
Contact Current
2A
Contact Voltage AC Nom
-
Contact Material
-
SVHC
No SVHC (15-Jan-2019)
Contact Configuration
7PST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.71