Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS1M08MB230.
Order Code3113187
Product RangeXS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 212.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 212.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS1M08MB230.
Order Code3113187
Product RangeXS Series
Technical Datasheet
Sensing Range Max1mm
Thread Size - MetricM8 x 1
Supply Voltage DC Min24V
Supply Voltage DC Max210V
Product RangeXS Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
1mm
Supply Voltage DC Min
24V
Product Range
XS Series
Thread Size - Metric
M8 x 1
Supply Voltage DC Max
210V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for XS1M08MB230.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06