Product Information
Product Overview
The 3.50.04 EMWIN PRO BUNDLE SSL ASIA is a complete graphic package. It is a bundle that includes emWin BASIC colour, emWin window manager/widgets, emWin memory devices, emWin ant aliasing and emWin LCD driver at a reduced price. The emWin is designed to provide an efficient, processor and LCD controller independent graphical user interface (GUI) for any application that operates with a graphical LCD. It is compatible with single task and multi task environments, with a proprietary operating system or with any commercial RTOS. emWin is shipped as "C" source code. It may be adapted to any size physical and virtual display with any LCD controller and CPU.
- Single product source code license
- Any 8bit/16bit/32bit CPU, only an ANSI "C" compiler is required
- May work without LCD controller on smaller displays
- Any interface supported using configuration macros
- Display size configurable
- Virtual display support, the virtual display can be larger than the actual display
- Compile time switches allow for different optimizations
- Routines are optimized for both size and speed
- Clear structure
- Any (monochrome, greyscale or colour) LCD with any controller supported
Applications
Embedded Design & Development
Contents
3.00.01 emWin BASIC colour, 3.01.00 emWin window manager/widgets, 3.01.02 emWin memory devices, 3.01.03 emWin ant aliasing. 3.10.xx emWin LCD driver.
Technical Specifications
Libraries - GUI
ARM7, ARM9, Cortex-M, PIC32
-
-
ARM, MIPS
ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX
-
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate