Print Page
300 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.650 |
10+ | € 1.420 |
50+ | € 1.190 |
100+ | € 1.140 |
200+ | € 1.080 |
500+ | € 0.992 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIBA
Manufacturer Part No160000/2A
Order Code2132104
Product Range160000
Technical Datasheet
Fuse Current2A
Blow CharacteristicSlow Blow
Voltage Rating VAC250VAC
Voltage Rating VDC-
Fuse Case Style8mm x 4.4mm
Product Range160000
Breaking Capacity Current AC100A
Breaking Capacity Current DC-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
250VAC
Fuse Case Style
8mm x 4.4mm
Breaking Capacity Current AC
100A
SVHC
No SVHC (17-Jan-2022)
Blow Characteristic
Slow Blow
Voltage Rating VDC
-
Product Range
160000
Breaking Capacity Current DC
-
Technical Docs (2)
Alternatives for 160000/2A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1