Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No8WH6004-0FE00
Order Code3548196
Product RangeSENTRON Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No8WH6004-0FE00
Order Code3548196
Product RangeSENTRON Series
Technical Datasheet
No. of Positions-
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current13.5A
Rated Voltage250V
No. of Levels4
Product RangeSENTRON Series
Technical Specifications
No. of Positions
-
Wire Size AWG Max
-
Wire Connection Method
Push In
Rated Voltage
250V
Product Range
SENTRON Series
Wire Size AWG Min
-
Conductor Area CSA
1.5mm²
Rated Current
13.5A
No. of Levels
4
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008