Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERLINE
Manufacturer Part No633706
Order Code3377493
Also Known AsGTIN UPC EAN: 5055058170156
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 80.090 |
Price for:Each
Minimum: 1
Multiple: 1
€ 80.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILVERLINE
Manufacturer Part No633706
Order Code3377493
Also Known AsGTIN UPC EAN: 5055058170156
Blade Diameter200mm
Blade Material-
Cutting Depth Max32mm
Product Range-
SVHCTo Be Advised
Product Overview
For use with most variable speed, drills to cut holes from 40mm – 200mm diameter. Ideal for installing downlights.
- Transparent cowl to retain flying debris whilst drilling, useful when drilling into the ceiling
- Two cutters for wood, plastic, plasterboard, aluminium, brass and acrylic sheets
- Cutter arm has diameter graduations at 5mm intervals
- Maximum Drilling Speed: 500 rpm
- Max Cutting Depth: 32mm
- Max Cutting Diameter: 40mm - 200mm
Contents
Hex Key, 2x TCT-Tipped Blades, 2x Carbon Steel Blades, Lip and Spur Bit, and TCT-Tipped Masonry Drill
Technical Specifications
Blade Diameter
200mm
Cutting Depth Max
32mm
SVHC
To Be Advised
Blade Material
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82029980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6