Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.280 |
10+ | € 3.750 |
100+ | € 3.110 |
250+ | € 2.780 |
500+ | € 2.570 |
Product Information
Product Overview
The Trim Trio series Circular Connector is an integrated group of reliable, versatile standardised connectors for a broad spectrum of interconnection applications. The interconnection system is a fully integrated system, in which 4 contact types can be used in a variety of connector styles and sizes, ranging from 1 to 104 contact positions. This inter-changeability offers boundless design possibilities with a large commonality throughout the entire range. It is being derived from MIL-C-26482, input and output connections can be made with a large number of sizes.
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Souriau Trim Trio
Crimp
22AWG
Gold Plated Contacts
No SVHC (17-Jan-2022)
Pin
20AWG
TRIM TRIO Connectors
Copper Alloy
Technical Docs (1)
Alternatives for SM20ML1S6
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate