Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDP2DVI
Order Code4291788
Also Known AsGTIN UPC EAN: 0065030830782
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDP2DVI
Order Code4291788
Also Known AsGTIN UPC EAN: 0065030830782
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BDVI-D (Single Link) Socket
Cable Length - Imperial6.3"
Cable Length - Metric160mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- Connect a DVI-D display to a DisplayPort source
- Supports resolutions up to 1920x1200
- Easy to use adaptor, no software required
- DisplayPort male to DVI-D female connections
- Latching DisplayPort connector
- Requires a DP++ port (DisplayPort++)
- 2 Year manufacturer's warranty
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
6.3"
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
DVI-D (Single Link) Socket
Cable Length - Metric
160mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063