Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAUBLI
Manufacturer Part No63.9363-22
Order Code2828870
Product RangeBL2-12/20-0,65 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 32.290 |
| 5+ | € 24.820 |
| 10+ | € 21.940 |
| 20+ | € 19.590 |
Price for:Each
Minimum: 1
Multiple: 1
€ 32.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No63.9363-22
Order Code2828870
Product RangeBL2-12/20-0,65 Series
Technical Datasheet
No. of Contacts20Contacts
Connector TypeSocket Strip
Pitch Spacing5.8mm
Product RangeBL2-12/20-0,65 Series
Row Pitch12mm
Contact Material-
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
20Contacts
Pitch Spacing
5.8mm
Row Pitch
12mm
Contact Plating
Gold Plated Contacts
Connector Type
Socket Strip
Product Range
BL2-12/20-0,65 Series
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005