Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.450 |
10+ | € 2.980 |
25+ | € 2.820 |
50+ | € 2.710 |
100+ | € 2.600 |
250+ | € 2.460 |
500+ | € 2.310 |
1000+ | € 2.260 |
Product Information
Product Overview
ST3241EBPR is a ±15KV ESD protected 3 to 5.5V, 400Kbps, RS-232 transceiver with auto power-down. The ST3241E device consists of 3 drivers, 5 receivers, and a dual charge-pump circuit. The device meets the requirements of EIA/TIA and V.28/V.24 communication standards providing high data rate capability and enhanced electrostatic discharge (ESD) protection. All transmitter outputs and receiver inputs are protected to ±8 kV using IEC 1000-4-2 contact discharge and ±15KV using the human body model. The receiver R2 is always active to implement a wake-up feature for the serial port. It is a complete serial port (3 drivers, 5 receivers) intended for notebook or sub-notebook computers. Receivers R1 and R2 have extra outputs in addition to their standard outputs. These extra outputs are always active. Typical applications are in notebooks, subnotebooks, palmtop computers, battery-powered equipment, hand-held equipment, peripherals, and printers.
- 1µA supply current achieved when in auto power-down
- 250Kbps minimum guaranteed data rate
- Guaranteed 6V/µs slew rate range
- Guaranteed mouse drive ability
- 28 lead SSOP package
- Temperature range from -40 to 85°C
- 0.1µF external capacitors
- Meets EIA/TIA-232 specifications down to 3V
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RS232 Transceiver
3
400Kbps
5.5V
28Pins
±8 kV (Contact), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
5Receivers
-
3V
SSOP
-
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate