Print Page
Image is for illustrative purposes only. Please refer to product description.
2,540 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 1.720 | 
| 10+ | € 1.410 | 
| 50+ | € 1.340 | 
| 100+ | € 1.140 | 
| 250+ | € 1.110 | 
| 500+ | € 1.090 | 
| 1000+ | € 1.070 | 
| 2500+ | € 1.050 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM6710LWB7F
Order Code3642674
Technical Datasheet
Reset Threshold Voltage - Min611mV
Reset Threshold Voltage - Max629mV
Reset Threshold Voltage - NomAdj, 3.08V, 1.67V, Adj
No. of Monitored Voltages4Monitors
Supply Voltage Min1V
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Delay Time200ms
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage3.08V
Technical Specifications
Reset Threshold Voltage - Min
611mV
Reset Threshold Voltage - Nom
Adj, 3.08V, 1.67V, Adj
Supply Voltage Min
1V
Reset Output Type
Active-Low, Open-Drain
No. of Pins
6Pins
Delay Time
200ms
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
SOT-23
Reset Threshold Voltage - Max
629mV
No. of Monitored Voltages
4Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
3.08V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017
Product traceability