Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC2016T100K
Order Code2860428
Product RangeLB Series
Technical Datasheet
2,103 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.116 |
| 10+ | € 0.095 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBC2016T100K
Order Code2860428
Product RangeLB Series
Technical Datasheet
Inductance10µH
DC Resistance Max1.066ohm
Self Resonant Frequency-
DC Current Rating235mA
Inductor Case / Package0806 [2016 Metric]
Inductor Case Style2mm x 1.6mm x 1.6mm
Product RangeLB Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height1.6mm
Technical Specifications
Inductance
10µH
Self Resonant Frequency
-
Inductor Case / Package
0806 [2016 Metric]
Product Range
LB Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.6mm
DC Resistance Max
1.066ohm
DC Current Rating
235mA
Inductor Case Style
2mm x 1.6mm x 1.6mm
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
Product traceability