Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 70.860 |
5+ | € 68.760 |
10+ | € 66.650 |
50+ | € 64.550 |
Product Information
Product Overview
RGC4W300W008A-001 is a RGC series ruggedized non-isolated DC-DC buck-boost converter. The module has the industry standard 1/16th brick pin-out, are qualified to MIL-STD-810G (shock and vibration) and designed for fan-less, conduction cooled applications. The series accepts a wide input range to support multiple DC bus and battery voltages. Standard features include remote on/off, remote sense and output trim while a full feature adds power good, frequency synchronization and output current monitoring, making the module a truly versatile board mount power solution. The wide output adjustment range allows one model to be used in multiple positions, assisting inventory and part number reduction. Typical applications are industrial, COTS, test, COMM, broadcast, robotics.
- Up to 300W in a 1/16th brick-pin-out, high power density, less board area needed
- Encapsulated in a 5-sided aluminium case, improves EMI
- Rugged deployment in harsh environment with high shock and vibration exposure
- Longer battery life / low power consumed
- Wide input range from 9 to 53V, can operate from different DC input source voltages
- Maintains output regulation even when input varies, extends run times on battery-powered equipment
- 9.6 to 48V output voltage, 8A maximum current, 93 - 97% typical efficiency
- 250KHz switching frequency, operating temperature (Tcase) range from -40 to 115°C
- Size is 1.5inch width x 0.51inch height x 1.95inch depth
Technical Specifications
-
300W
48V
Fixed, Adjustable
53V
39.4mm
RGC Series
Sixteenth Brick
9.6V
8A
9V
13mm
38.1mm
No SVHC (15-Jan-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate