Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB32641H0472K000
Order Code4747219
Product RangeB3264xH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
4000+ | € 18.040 |
Price for:Each
Minimum: 4000
Multiple: 4000
€ 72,160.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoB32641H0472K000
Order Code4747219
Product RangeB3264xH Series
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance4700pF
Capacitance Tolerance± 10%
Typical ApplicationsBallast, High Frequency, LLC, SMPS
Capacitor MountingThrough Hole
Voltage(AC)600V
Voltage(DC)1kV
Humidity RatingGRADE III (Test Condition B)
Capacitor TerminalsRadial Leaded
Lead Spacing10mm
dv/dt Rating6.2kV/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length13mm
Product Width5mm
Product Height11mm
Ripple Current-
Output (kvar)-
Product RangeB3264xH Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
4700pF
Typical Applications
Ballast, High Frequency, LLC, SMPS
Voltage(AC)
600V
Humidity Rating
GRADE III (Test Condition B)
Lead Spacing
10mm
Peak Current
-
ESR
-
Product Length
13mm
Product Height
11mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
1kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
6.2kV/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
5mm
Ripple Current
-
Product Range
B3264xH Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability