Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 105.000 |
Product Information
Product Overview
DK-42688-P-9X is a 9-axis development kit for ICM‑42688‑P MotionTracking® Device. It comprises of two distinct boards in one boxed solution - DK-42688-P and daughter board DB-IST8306. This 9-axis sensor solutions comprise of a high performance 6-axis motion sensor ICM-42688-P and a 3-axis magnetometer Isentek IST8306 high-precision AMR sensor. The platform designed around Microchip G55 MCU can be used by developers for rapid evaluation and development of 9-axis based solution. The 9-axis solution includes an on-board embedded debugger so external tools are not required to program or debug the G55 MCU. The development kit comes with necessary software, including InvenSense Motion Link, GUI based development tool and embedded motion Drivers (eMD). The eMD consists of set of APIs to configure various aspects of the platform including 6-axis motion sensor and IST-8306 sensor parameters such as FSR, ODR, low-power or low-noise mode, and sensor interface to host (I3C℠, I²C, SPI).
- 9-axis sensor data is obtained for evaluation using TDK InvenSense MotionLink S/W (Windows GUI)
- Cost-optimal lowest power IMU with advanced motion features
- Targeted for wearables, TWS, hearables, IoT markets
- Embedded Processor(s): Advanced Pedometer and Event Detection (APEX)
- Support FSYNC
- 2.25Kbytes memory (FIFO)
- 9.8µA accel current LP mode at 25Hz
- 0.42mA Gyro current LN mode
- 0.20mA accel current LN mode
- 0.55mA 6-Axis current LN mode
Contents
TDK Motion Sensor ICM-42688-P, iSentek magnetic sensor IST-8306 Daughter board, MotionLink (Windows Evaluation Software Tool), Software (eMD) drivers, A generic sensor fusion library.
Technical Specifications
Development Kit
6-Axis Gyroscope & Accelerometer
No SVHC (21-Jan-2025)
ICM-42688-P
Development Board ICM-42688-P, Daughter Board DB-IST8306, Software
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate