Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM10054T-220M-HZ
Order Code3212565
Product RangeSPM-HZ Series
Technical Datasheet
165 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.410 |
10+ | € 1.300 |
50+ | € 1.270 |
100+ | € 1.240 |
200+ | € 1.100 |
500+ | € 0.958 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10054T-220M-HZ
Order Code3212565
Product RangeSPM-HZ Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)6.2A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeSPM-HZ Series
Inductor Case / Package-
DC Resistance Max0.0526ohm
Inductance Tolerance± 20%
Product Length10.7mm
Product Width10mm
Product Height5.4mm
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SPM-HZ Series
DC Resistance Max
0.0526ohm
Product Length
10.7mm
Product Height
5.4mm
RMS Current (Irms)
6.2A
Saturation Current (Isat)
4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SPM10054T-220M-HZ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability