Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLB10090HT-R10M-GT
Order Code3651777
Product RangeVLB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.750 |
10+ | € 2.920 |
25+ | € 2.910 |
50+ | € 2.890 |
100+ | € 2.270 |
300+ | € 2.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLB10090HT-R10M-GT
Order Code3651777
Product RangeVLB Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)60A
Inductor ConstructionUnshielded
Saturation Current (Isat)125A
Product RangeVLB Series
Power Inductor Case12.7mm x 10mm x 11.5mm
DC Resistance Max360µohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width10mm
Product Height11.5mm
Technical Specifications
Inductance
100nH
Inductor Construction
Unshielded
Product Range
VLB Series
DC Resistance Max
360µohm
Product Length
12.7mm
Product Height
11.5mm
RMS Current (Irms)
60A
Saturation Current (Isat)
125A
Power Inductor Case
12.7mm x 10mm x 11.5mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability