Print Page
1877775-7
Circular Connector, MIL-DTL-38999 Series III, Cable Mount Plug, 2 Contacts, Solder Socket
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 999.030 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 999.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1877775-7
Order Code2970802
Military SpecificationMIL-DTL-38999 Series III
Product Range-
Circular Connector Shell StyleCable Mount Plug
No. of Contacts2Contacts
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Insert Arrangement2Q2
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingNickel
Contact MaterialCopper
Contact PlatingGold
Insert RotationN
Service ClassGeneral Duty
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Socket
Insert Arrangement
2Q2
Connector Body Plating
Nickel
Contact Plating
Gold
Service Class
General Duty
Product Range
-
No. of Contacts
2Contacts
Coupling Style
Threaded
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061235
Product traceability