Print Page
Image is for illustrative purposes only. Please refer to product description.
752 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.010 |
| 10+ | € 2.260 |
| 100+ | € 1.920 |
| 250+ | € 1.780 |
| 500+ | € 1.620 |
| 1000+ | € 1.450 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2205069-2
Order Code2517967
Technical Datasheet
Connector Type AMicro-Match Plug
Connector to ConnectorMicro-Match Plug to Micro-Match Board Connector
No. of Positions6Ways
Connector Type BMicro-Match Board Connector
Cable Length - Imperial5.118"
Cable Length - Metric130mm
Connector Pitch1.27mm
Product Range-
Cable Assembly Type-
Cable Pitch1.27mm
Technical Specifications
Connector Type A
Micro-Match Plug
No. of Positions
6Ways
Cable Length - Imperial
5.118"
Connector Pitch
1.27mm
Cable Assembly Type
-
Connector to Connector
Micro-Match Plug to Micro-Match Board Connector
Connector Type B
Micro-Match Board Connector
Cable Length - Metric
130mm
Product Range
-
Cable Pitch
1.27mm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002177