Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 500+ | € 2.530 | 
Price for:Each
Minimum: 500
Multiple: 500
€ 1,265.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2205074-1
Order Code2517982
Connector Type AMicro-Match Plug
Connector to ConnectorMicro-Match Plug to Micro-Match Board Connector
No. of Positions16Ways
Connector Type BMicro-Match Board Connector
Cable Length - Imperial2.76"
Cable Length - Metric70mm
Connector Pitch1.27mm
Product Range-
Cable Assembly Type-
Cable Pitch1.27mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
Micro-Match Plug
No. of Positions
16Ways
Cable Length - Imperial
2.76"
Connector Pitch
1.27mm
Cable Assembly Type
-
SVHC
No SVHC (25-Jun-2025)
Connector to Connector
Micro-Match Plug to Micro-Match Board Connector
Connector Type B
Micro-Match Board Connector
Cable Length - Metric
70mm
Product Range
-
Cable Pitch
1.27mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629