Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No44004RC-BP
Order Code4561977
Product Range44004 Series
Also Known As11030160-00
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 1,148.000 |
Price for:Each
Minimum: 10
Multiple: 10
€ 11,480.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No44004RC-BP
Order Code4561977
Product Range44004 Series
Also Known As11030160-00
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)2.252kohm
Resistance Tolerance (25°C)-
Product Range44004 Series
NTC MountingThrough Hole
B-Constant3978K
B-Constant Tolerance0.8%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length76.2mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
44004RC-BP is a precision epoxy NTC thermistor. It is suitable for high-range temperature applications, tight tolerance instrumentation, general applications requiring stability, applications requiring sensing small changes in temperature, non-condensing moisture environments, allows use in applications world-wide.
- Pressed disk ceramic sensor, high sensitivity
- Thermally conductive epoxy coating, 32 AWG, 3” (7.6cm) long silver plated copper leads
- Good long term stability, 2.4mm maximum diameter
- Resistance at 25°C is 2252ohm
- Tolerance is ±0.2°C at 0°C to 70°C
- Tolerance on beta value is 0.8%
- Time response in air is < 10seconds
- Dissipation constant in air is 1mW/°C
- Operating temperature range from -40 to 150°C
- 76mm lead wire length, β-value(25/85) is 3978K
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Resistance Tolerance (25°C)
-
NTC Mounting
Through Hole
B-Constant Tolerance
0.8%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-55°C
Qualification
-
Resistance (25°C)
2.252kohm
Product Range
44004 Series
B-Constant
3978K
NTC Case Size
-
Probe Material
-
Lead Length
76.2mm
Operating Temperature Max
150°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.849
Product traceability