Quantity | Price (ex VAT) |
---|---|
240+ | € 44.580 |
Product Information
Product Overview
4525DO-DS5AI015DP is a MS4515DO series small, ceramic-based, PCB-mounted, digital output pressure transducer. The transducer is built using the latest CMOS sensor conditioning circuitry to create a low-cost, high-performance digital output pressure (14bit) and temperature (11bit) transducer designed to meet the strictest requirements from OEM customers. It is fully calibrated and temperature compensated with a total error band (TEB) of less than 1.0% over the compensated range. Typical applications are blocked filter detection, altitude and airspeed measurements, medical instruments, fire suppression system, panel meter, air movement/environmental controls, pneumatic controls.
- Combination temperature and pressure
- Temperature-compensated, barbed pressure ports
- Supply voltage range from 2.7 to 5.5V (TA = 25°C)
- Output current is 3mA maximum (TA = 25°C)
- 1 million FS cycles life, <gt/>10Yrs, 70°C, 1.188 million pressure cycles, 120%FS pressure MTTF
- Dual side port package type
- 5VDC supply voltage, dimension is 12.5 x 9.9mm
- 10% to 90% output type, I²C (Addr. 0x28H) interface type
- Operating pressure rating is 15psi maximum
- Operating temperature range from -10 to +85°C
Technical Specifications
Differential
15psi
5VDC
3mA
8Pins
± 0.25%
Through Hole
Dry Gas
105°C
-
-15psi
-
Dual Radial Barbed
DIP
Digital
Dual Radial Barbed, Same Side
I2C
-25°C
MS4525DO Series
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate