Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2400032100-002
Order Code4565530
Product RangeHSF Series
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.420 |
10+ | € 9.710 |
25+ | € 9.110 |
50+ | € 8.660 |
100+ | € 8.190 |
250+ | € 7.730 |
500+ | € 7.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2400032100-002
Order Code4565530
Product RangeHSF Series
Product RangeHSF Series
Contact GenderSocket
Wire Size AWG Max8AWG
Contact Termination TypeCrimp
Current Rating80A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Technical Specifications
Product Range
HSF Series
Wire Size AWG Max
8AWG
Current Rating
80A
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001574
Product traceability