Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS1N05PA310
Order Code2455538
Product RangeXS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS1N05PA310
Order Code2455538
Product RangeXS Series
Technical Datasheet
Sensing Range Max1mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Thread Size - MetricM5
Sensing Distance Min-
Sensing Distance Max-
Sensor Output TypePNP
Supply Voltage DC Min5V
Sensing Distance Nom1mm
Supply Voltage Min5VDC
Supply Voltage DC Max24V
Supply Voltage Max24VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M5 Thread
Sensor TerminalsCable
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-25°C
Product RangeXS Series
Product Overview
The XS1N05PA310 is a general purpose metal Inductive Proximity Sensor with nickel-plated brass enclosure and PPS front. The inductive sensor features cylindrical M5 sensor design, fixed body, flush mountable detector flush mounting acceptance and 1 LED yellow for output state status LED.
- Discrete output signal
- Cable electrical connection
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
1mm
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensor Output Type
PNP
Sensing Distance Nom
1mm
Supply Voltage DC Max
24V
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
IP67
Product Range
XS Series
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M5
Sensing Distance Max
-
Supply Voltage DC Min
5V
Supply Voltage Min
5VDC
Supply Voltage Max
24VDC
Sensor Case / Package
Cylindrical M5 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052