Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.200 |
10+ | € 2.410 |
25+ | € 2.210 |
50+ | € 2.100 |
100+ | € 1.990 |
250+ | € 1.880 |
500+ | € 1.790 |
1000+ | € 1.750 |
Product Information
Product Overview
The ADS7924IRTET is a 4-channel 12-bit Analog-to-digital Converter (ADC) with an I²C™ interface. With its low-power ADC core, support for low-supply operation and a flexible measurement sequencer that essentially eliminates power consumption between conversions, the ADC forms a complete monitoring system for power-critical applications such as battery-powered equipment and energy harvesting systems. The ADC features dedicated data registers and on board programmable digital threshold comparators for each input. Alarm conditions can be programmed that generate an interrupt. The combination of data buffering, programmable threshold comparisons and alarm interrupts minimize the host microcontroller time needed to supervise the ADC. The 4-channel input multiplexer (MUX) is routed through external pins to allow a common signal conditioning circuit to be used between the MUX and ADC thereby reducing overall component count. An on board oscillator eliminates the need to supply a master clock.
- Intelligent monitoring
- Individual alarm thresholds for each channel
- Programmable scan rate
- MicroPOWER™ Monitoring
- Programmable interrupt pin controls shutdown/wakeup of the microcontroller
- Auto power-down control
- PWRCON pin allows shutdown of external operational amplifiers
- Green product and no Sb/Br
Applications
Portable Devices, Medical, Communications & Networking, Sensing & Instrumentation, Signal Processing, Automation & Process Control
Technical Specifications
12bit
Single Ended
Single
5.5V
16Pins
85°C
-
100kSPS
I2C
2.2V
WQFN
-40°C
Quad 12-Bit SAR ADCs
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate