Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.380 |
10+ | € 1.540 |
25+ | € 1.370 |
50+ | € 1.340 |
100+ | € 1.310 |
250+ | € 1.280 |
500+ | € 1.250 |
1000+ | € 1.220 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74ACT244E
Order Code3119271
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74ACT244
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74ACT
Logic IC Base Number74244
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CD74ACT244E is a 3-state octal Buffer/Line Driver uses the RCA ADVANCED CMOS technology. The CD74ACT244 has active-LOW output enables. The AC types feature 1.5 to 5.5V operation and balanced noise immunity at 30% of the supply and also features typical propagation delay of 3.6ns at VCC = 5V, TA = 25°C, CL = 50pF.
- Buffered inputs
- SCR-Latch-up-resistant CMOS process and circuit design
- Speed of bipolar FAST™/AS/S with significantly reduced power consumption
- Balanced propagation delays
- ±24mA Output drive current
- Fan-out to 15 FAST* Ics
- Drives 50Ω transmission lines
Applications
Industrial, Automation & Process Control, Signal Processing, Aerospace, Defence, Military
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
DIP
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74244
Operating Temperature Max
125°C
Product Range
-
Logic Family / Base Number
74ACT244
Logic Case Style
DIP
Supply Voltage Min
4.5V
Logic IC Family
74ACT
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002273
Product traceability