Print Page
Image is for illustrative purposes only. Please refer to product description.
883 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.170 |
| 10+ | € 1.600 |
| 50+ | € 1.460 |
| 100+ | € 1.300 |
| 250+ | € 1.230 |
| 500+ | € 1.190 |
| 1000+ | € 1.150 |
| 2500+ | € 1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMP7731MF/NOPB
Order Code3050402
No. of Channels1Channels
Gain Bandwidth Product22MHz
Slew Rate Typ2.4V/µs
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage6µV
Input Bias Current1.5nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth22MHz
No. of Amplifiers1 Amplifier
Slew Rate2.4V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2.4V/µs
IC Case / Package
SOT-23
Amplifier Type
General Purpose
Input Offset Voltage
6µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
22MHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1.5nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
22MHz
Slew Rate
2.4V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000081
Product traceability