Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.150 |
| 10+ | € 1.590 |
| 50+ | € 1.450 |
| 100+ | € 1.300 |
| 250+ | € 1.220 |
| 500+ | € 1.180 |
| 1000+ | € 1.140 |
| 2500+ | € 1.120 |
Product Information
Product Overview
The OPA365AIDBVR is a rail-to-rail high-performance CMOS Operational Amplifier (ADC) optimized for very low voltage, single-supply applications. Rail-to-rail input/output, low-noise and high-speed operations (50MHz gain bandwidth) make them ideal for driving sampling analog-to-digital converters (ADCs). The OPA365 family of operational amplifier is well-suited for cell phone power amplifier control loops. Special features include excellent common-mode rejection ratio (CMRR), no input stage crossover distortion, high input impedance and rail-to-rail input and output swing. The input common-mode range includes both the negative and positive supplies. The output voltage swing is within 10mV of the rails.
- Zero-crossover distortion topology - 100dB (minimum) CMRR and 0.0004% excellent THD+N
- 0.3µs to 0.01% Fast settling
- 100µV Low offset
- 0.2pA Low input bias current
Applications
Signal Processing, Test & Measurement, Automation & Process Control, Audio
Technical Specifications
50MHz
2.2V to 5.5V
5Pins
125°C
-
No SVHC (27-Jun-2018)
-
1 Amplifier
25V/µs
SOT-23
-40°C
-
-
SOT-23
50MHz
25V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate