Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.160 |
10+ | € 1.140 |
50+ | € 1.120 |
100+ | € 1.100 |
250+ | € 1.070 |
500+ | € 1.050 |
1000+ | € 1.030 |
2500+ | € 1.010 |
Product Information
Product Overview
The SN74F373N is an octal transparent D Latch features 3-state outputs designed specifically for driving highly capacitive or relatively low-impedance loads. It is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. The eight latches of the F373 are transparent D-type latches. While the LE input is high, the Q outputs will follow the data (D) inputs. When the latch enable is taken low, the Q outputs are latched at the logic levels set up at the D inputs. A buffered OE\ input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or a high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without need for interface or pull-up components.
- Full parallel access for loading
- Buffered control inputs
Applications
Communications & Networking
Technical Specifications
74F373
Tri State Non Inverted
24mA
DIP
4.5V
8bit
74373
70°C
-
D Type Transparent
4.9ns
DIP
20Pins
5.5V
74F
0°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate