Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.110 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LV4052AD
Order Code3009617
IC FunctionAnalogue Multiplexer/Demultiplexer
Power Supply TypeSingle Supply
No. of Circuits2Circuits
On State Resistance Max500ohm
Supply Voltage Range2V to 5.5V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ25ohm
On Resistance Max500ohm
Switch Configuration-
Mux / Demux Configuration4:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74LV4052AD is a dual 4-channel CMOS Analog Multiplexer/Demultiplexer that can handle both analog and digital signals. Each channel permits signals with amplitudes up to 5.5V (peak) to be transmitted in either direction. Applications include signal gating, chopping, modulation or demodulation (modem) and signal multiplexing for analog-to-digital and digital-to-analog conversion systems.
- Fast switching
- High ON-OFF output-voltage ratio
- Low crosstalk between switches
- Extremely low input current
- Latch-Up performance exceeds 100mA
- Green product and no Sb/Br
Applications
Signal Processing, Communications & Networking
Technical Specifications
IC Function
Analogue Multiplexer/Demultiplexer
No. of Circuits
2Circuits
Supply Voltage Range
2V to 5.5V
No. of Pins
16Pins
On Resistance Typ
25ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Power Supply Type
Single Supply
On State Resistance Max
500ohm
IC Case / Package
SOIC
No. of Channels
4Channels
On Resistance Max
500ohm
Mux / Demux Configuration
4:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638