Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part No2SK879-Y(TE85L,F)
Order Code4707843
Also Known As2SK879
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.600 |
10+ | € 0.373 |
100+ | € 0.242 |
500+ | € 0.185 |
1000+ | € 0.167 |
5000+ | € 0.139 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 3.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No2SK879-Y(TE85L,F)
Order Code4707843
Also Known As2SK879
Technical Datasheet
Gate Source Breakdown Voltage Max-50V
Zero Gate Voltage Drain Current Max6.5mA
Gate Source Cutoff Voltage Max-5V
Transistor Case StyleSC-70
No. of Pins3 Pin
Operating Temperature Max125°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gate Source Breakdown Voltage Max
-50V
Gate Source Cutoff Voltage Max
-5V
No. of Pins
3 Pin
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Zero Gate Voltage Drain Current Max
6.5mA
Transistor Case Style
SC-70
Operating Temperature Max
125°C
Transistor Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
Product traceability