Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC7WH34FU,LJ(CT
Order Code4264449RL
Also Known AsTC7WH34FU, TC7WH34FU,LJ
Technical Datasheet
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7WH34FU,LJ(CT
Order Code4264449RL
Also Known AsTC7WH34FU, TC7WH34FU,LJ
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base NumberTC7WH34
Logic Case StyleSOT-505
IC Case / PackageSOT-505
No. of Pins8Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
TC7WH34FU,LJ(CT is a triple non-inverter IC (CMOS digital silicon monolithic IC).
- Identical pin assignment and function with TC7W34, 5.5V tolerant inputs
- Balanced propagation delays: tPLH ≈ tPHL
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- Low power dissipation ICC is 2.0µA (max) (Ta = 25°C)
- Identical pin assignment and function with TC7W34
- Wide operating voltage range from 2V to 5.5V
- Propagation delay time is 3.8ns typ at (5.0 ±0.5V, CL =15pF, Ta = 25°C, input tr = tf = 3ns)
- Operating temperature range from -40°C to 125°C
- SOT-505 (SM8) package
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
SOT-505
No. of Pins
8Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
Logic Family / Base Number
TC7WH34
IC Case / Package
SOT-505
Supply Voltage Min
2V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability