Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC7WZ125FU,LJ(CT
Order Code4264478
Also Known AsTC7WZ125FU, TC7WZ125FU,LJ
Technical Datasheet
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7WZ125FU,LJ(CT
Order Code4264478
Also Known AsTC7WZ125FU, TC7WZ125FU,LJ
Technical Datasheet
Logic Device TypeBuffer
Logic Family / Base NumberTC7WZ125
IC Case / PackageSOT-505
Logic Case StyleSOT-505
No. of Pins8Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
- Dual bus buffer with 3-state output IC (CMOS digital silicon monolithic IC)
- 5.5V tolerant inputs, 5.5V power down protection output
- Operating voltage range VCC from 1.65V to 5.5V
- High output current is ±24mA (min) at VCC = 3.0V
- Quiescent supply current is 1µA max at (VIN = 5.5V or GND, 1.65 to 5.5V, Ta = 25°C)
- Propagation delay time is 2.6ns typ at 5.0 ± 0.5V, RL=500 ohm, CL = 50pF, Ta=25°C, input: tr=tf= 3ns
- Input capacitance is 4pF typical at (0 to 5.5V, Ta = 25°C, input: tr = tf = 3ns)
- Matches the performance of TC74LCX series when operated at 3.3V VCC
- Operating temperature range from -40°C to 125°C, SOT-505 (SM8) package
Technical Specifications
Logic Device Type
Buffer
IC Case / Package
SOT-505
No. of Pins
8Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
Logic Family / Base Number
TC7WZ125
Logic Case Style
SOT-505
Supply Voltage Min
1.65V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability