Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA78-40101LFTR13
Order Code2765521
Product RangeHA78 Series
Technical Datasheet
478 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.880 |
50+ | € 1.460 |
100+ | € 1.330 |
250+ | € 1.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA78-40101LFTR13
Order Code2765521
Product RangeHA78 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)790mA
Inductor ConstructionShielded
Saturation Current (Isat)600mA
Product RangeHA78 Series
Power Inductor Case7.5mm x 7.5mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.61ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.5mm
Product Height4.5mm
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
HA78 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.5mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
790mA
Saturation Current (Isat)
600mA
Power Inductor Case
7.5mm x 7.5mm x 4.5mm
DC Resistance Max
0.61ohm
Product Length
7.5mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00136
Product traceability