Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEKMG100ELL331MF11D
Order Code1363984
Product RangeKMG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.300 |
10+ | € 0.217 |
25+ | € 0.177 |
50+ | € 0.137 |
100+ | € 0.0973 |
500+ | € 0.090 |
1000+ | € 0.0817 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKMG100ELL331MF11D
Order Code1363984
Product RangeKMG Series
Technical Datasheet
Capacitance330µF
Voltage(DC)10V
Capacitance Tolerance 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 105C
Lead Spacing2.5mm
Capacitor Case / PackageRadial Leaded
PolarityPolar
Product Diameter6.3mm
Product Height11mm
Product Width-
ESR-
Product RangeKMG Series
Qualification-
Ripple Current200mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
330µF
Capacitance Tolerance
20%
Lifetime @ Temperature
1000 hours @ 105C
Capacitor Case / Package
Radial Leaded
Product Diameter
6.3mm
Product Width
-
Product Range
KMG Series
Ripple Current
200mA
Operating Temperature Max
105°C
Voltage(DC)
10V
Capacitor Terminals
PC Pin
Lead Spacing
2.5mm
Polarity
Polar
Product Height
11mm
ESR
-
Qualification
-
Operating Temperature Min
-55°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for EKMG100ELL331MF11D
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068