Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No140 VT-250
Order Code3376062
Also Known AsGTIN UPC EAN: 3800157627535
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part No140 VT-250
Order Code3376062
Also Known AsGTIN UPC EAN: 3800157627535
Technical Datasheet
Lamp StyleReflector
Lamp Base TypeE14 / SES
LED ColourDaylight White
CCT6400K
DimmableNon-Dimmable
Beam Angle120°
Equivalent Wattage40W
Luminous Flux470lm
Power Rating6W
Supply Voltage240V
Energy RatingA+
External Length86mm
External Diameter50mm
SVHCTo Be Advised
Product Overview
- Direct replacement for conventional incandescent lamps with E14 fitting
- Low energy consumption - 80% less than standard bulbs
- No UV radiation or flickering
- Instant ON 100% light, no warm-up time
- Ideal for commercial and residential areas, hotels, bars, exhibition stands and chandeliers
Technical Specifications
Lamp Style
Reflector
LED Colour
Daylight White
Dimmable
Non-Dimmable
Equivalent Wattage
40W
Power Rating
6W
Energy Rating
A+
External Diameter
50mm
Lamp Base Type
E14 / SES
CCT
6400K
Beam Angle
120°
Luminous Flux
470lm
Supply Voltage
240V
External Length
86mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042