Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoPL 5 RV - 4 OHM
Order Code3401447
Also Known AsGTIN UPC EAN: 4007540044637
Technical Datasheet
11 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 31.450 |
3+ | € 29.030 |
Price for:Each
Minimum: 1
Multiple: 1
€ 31.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoPL 5 RV - 4 OHM
Order Code3401447
Also Known AsGTIN UPC EAN: 4007540044637
Technical Datasheet
Driver TypeFull-range
Impedance4ohm
External Diameter - Metric54.1mm
Power Rating Nom10W
Resonant Frequency620Hz
Sound Pressure Level (SPL)79dB
Speaker ShapeRound
External Diameter - Imperial2.13"
Frequency Response Min460Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max20W
External Depth - Metric24mm
External Depth - Imperial0.945"
SVHCNo SVHC (25-Jun-2025)
Product Overview
4cm (1.6“) Full range speaker with a small housing and threaded mounting ring for easy installation for example in dash boards. High efficiency at frequencies relevant for speech reproduction with increased power handling through a high pass filter.
- Dashboards, door panels and other panels in vehicles
- Assembly without additional screws
- Threaded mounting ring
- Driver size: 1.6”
- Power (RMS/Max): 10W / 20W
- Impedance: 4 Ohm
- Frequency response: 460Hz – 20kHz
- Mean SPL (1W/1m): 79dB
- Cut out diameter: 44mm
- Cable length: 1m
Technical Specifications
Driver Type
Full-range
External Diameter - Metric
54.1mm
Resonant Frequency
620Hz
Speaker Shape
Round
Frequency Response Min
460Hz
Product Range
-
Power Rating Max
20W
External Depth - Imperial
0.945"
Impedance
4ohm
Power Rating Nom
10W
Sound Pressure Level (SPL)
79dB
External Diameter - Imperial
2.13"
Frequency Response Max
20kHz
Speaker Mounting
Bare Mount
External Depth - Metric
24mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098