Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW12100000Z0EAHP
Order Code4140313
Product RangeCRCW-HP e3 Series
Technical Datasheet
9,443 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.165 |
100+ | € 0.129 |
500+ | € 0.118 |
1000+ | € 0.110 |
2500+ | € 0.107 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 1.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW12100000Z0EAHP
Order Code4140313
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistor Case / Package1210 [3225 Metric]
Resistor TechnologyThick Film
Power Rating750mW
Current Rating12A
Resistor MountingSurface Mount Device
Product RangeCRCW-HP e3 Series
Product Length3.2mm
Product Width2.5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
1210 [3225 Metric]
Power Rating
750mW
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
12A
Product Range
CRCW-HP e3 Series
Product Width
2.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CRCW12100000Z0EAHP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability