Print Page
Image is for illustrative purposes only. Please refer to product description.
642 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.840 |
| 10+ | € 1.320 |
| 25+ | € 1.300 |
| 50+ | € 1.280 |
| 100+ | € 0.980 |
| 500+ | € 0.850 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Phototransistor output optocoupler designed for driving medium-speed logic and can be used to eliminate troublesome ground loop and noise problems. This coupler can be used to replace relays and transformers in many digital interface applications such as CTR modulation.
- Current transfer ratio of 100% at IF = 10mA
- Isolation rated voltage 4420VRMS
- UL1577, file no. E52744, double protection approval
- cUL tested to CSA 22.2 bulletin 5A approval
- CSA 93751 approval
- BSI EN 60950, BSI EN 60065 approval
- FIMKO approval
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (17-Jan-2022)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
50%
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability