Print Page
1,615 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.060 |
| 10+ | € 2.020 |
| 100+ | € 1.980 |
| 250+ | € 1.940 |
| 500+ | € 1.900 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No236-408
Order Code1283530
Product Range236
Also Known AsGTIN UPC EAN: 4044918770026
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions8Ways
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage320V
Block OrientationThrough Hole 45°
Product Range236
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 236-408 is a 8-pole grey PCB Terminal Strip with front/side-entry wiring. This terminal strip has tin-plated electrolytic copper contacts and a polyamide 6.6 insulator. It accepts 28 to 12AWG wire size.
- Cage Clamp® connection method
- Operating tools for factory wiring
- 45° Connection angle permits a wide range of uses and wiring options
- UL94V-0 Flammability rating
- Limit temperature range from -60°C to 105°C
- Weight is 7g, rated voltage (III/2) is 320V and nominal current of 24A
- Flammability rating meets UL94 V-0 and meets IEC/EN 60664-1 specifications
- Suitable for wire size ranging from 28AWG to 12AWG
- Two in-line solder pins/pole
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
Block Orientation
Through Hole 45°
SVHC
No SVHC (21-Jan-2025)
No. of Positions
8Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
320V
Product Range
236
Technical Docs (4)
Alternatives for 236-408
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008