Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1599160000
Order Code3565979
Product RangeOMNIMATE Signal SLDF
Also Known AsSLDF 5.08 L/F 5 SN OR BX
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.410 |
| 10+ | € 2.980 |
| 100+ | € 2.470 |
| 250+ | € 2.420 |
| 500+ | € 2.370 |
| 1000+ | € 2.320 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1599160000
Order Code3565979
Product RangeOMNIMATE Signal SLDF
Also Known AsSLDF 5.08 L/F 5 SN OR BX
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions5Ways
Rated Current15A
Rated Voltage400V
Block OrientationQuick Connect Vertical
Product RangeOMNIMATE Signal SLDF
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Gender
Header
No. of Positions
5Ways
Rated Voltage
400V
Product Range
OMNIMATE Signal SLDF
Pitch Spacing
5.08mm
Rated Current
15A
Block Orientation
Quick Connect Vertical
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004