Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1716470000
Order Code1866573
Also Known AsBL 5.08/02/180 SN BK BX
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1716470000
Order Code1866573
Also Known AsBL 5.08/02/180 SN BK BX
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product Range-
Product Overview
The 1716470000 is a 2-position PCB pluggable socket connector Terminal Block with PA (polyamide) insulator, black colour and RAL 9011 chart, tinned CuSn contact and 4 to 8µm Sn hot-dip tinned layer structure of plug contact. Socket connector with leaf spring connection for conductor connection with straight outlet. The socket connectors provide space for labelling and can be coded. Pressure clamp connection, ≥600 CTI, 1.55mm² conductor cross-section, female plug, 5.08mm pitch spacing and 26 to 14AWG wire size.
- UL94V2 Flammability rating
- 4kV Rated surge voltage
- 4.6mΩ Volume resistance
- IP00 Protection rating (touch safe)
- DIN 5264 Screwdriver blade standard
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
22AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
No. of Positions
2Ways
Wire Size (AWG)
22AWG to 12AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536