Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoND 05
Order Code2628838
Also Known AsGTIN UPC EAN: 037103062673
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 147.000 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 147.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The ND 05 is a 4 Side Hot Air Nozzle used with HAP 3000, WHA 3000P, WHA 3000V and WHA 300 air stations.
- Shape - Hot Air Nozzle
 - Suitable For - HAP 3000, HAP 2, HAP 3
 
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
10.7mm
For Use With
HAP 3000, WHA 3000P, WHA 3000V, WHA 300 Air Station
Tip / Nozzle Style
Round
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088