Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWENGER SWISS GEAR
Manufacturer Part No600637
Order Code3403059
Also Known AsGTIN UPC EAN: 7613329007952
6 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 95.960 |
Price for:Each
Minimum: 1
Multiple: 1
€ 95.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWENGER SWISS GEAR
Manufacturer Part No600637
Order Code3403059
Also Known AsGTIN UPC EAN: 7613329007952
External Height - Imperial20.08"
External Height - Metric510mm
External Width - Imperial15"
External Width - Metric380mm
External Depth - Imperial9.84"
External Depth - Metric250mm
Product Range-
Product Overview
Lightweight and comfortable backpack designed especially for Apple notebooks; suitable for MacBook Pro models up to 17".
- Protective notebook compartment features Wenger Triple Layer Protection design
- Quik Pocket provides easy access to essentials
- Practical business organiser for accessories
- Complies with hand luggage restrictions for notebook bags specified by most leading airlines
- Rigid CaseBase stabilising platform
- Air-flow rear padding keeps your back cool
- Reinforced carrying handle
- Shock absorbing shoulder straps
- 3 Year manufacturer warranty
Technical Specifications
External Height - Imperial
20.08"
External Width - Imperial
15"
External Depth - Imperial
9.84"
Product Range
-
External Height - Metric
510mm
External Width - Metric
380mm
External Depth - Metric
250mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5