Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWENGER SWISS GEAR
Manufacturer Part No600662
Order Code3403061
Also Known AsGTIN UPC EAN: 7613329008201
1 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 122.900 |
Price for:Each
Minimum: 1
Multiple: 1
€ 122.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWENGER SWISS GEAR
Manufacturer Part No600662
Order Code3403061
Also Known AsGTIN UPC EAN: 7613329008201
External Height - Imperial15.35"
External Height - Metric390mm
External Width - Imperial17"
External Width - Metric430mm
External Depth - Imperial11.42"
External Depth - Metric290mm
Product Range-
Product Overview
Ideal for extended business travel; flexible 2 piece trolley set to hold your notebook and overnight baggage.
- Separate removable notebook case
- Padded main compartment for 17" notebooks (removable case holds up to 16")
- Premium materials with Triple Layer Protection
- Expanding document holder and organiser
- Overnight compartment and quick pocket
- Ergonomic telescopic trolley handle
- Smooth glide 3" wheels with chrome finish
- 3 Year manufacturer warranty
Technical Specifications
External Height - Imperial
15.35"
External Width - Imperial
17"
External Depth - Imperial
11.42"
Product Range
-
External Height - Metric
390mm
External Width - Metric
430mm
External Depth - Metric
290mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.68