Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No34578
Order Code3014966
Product RangeWiha - SlimBits
Also Known AsGTIN UPC EAN: 4010995345785
Technical Datasheet
27 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 8.760 |
| 5+ | € 8.580 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No34578
Order Code3014966
Product RangeWiha - SlimBits
Also Known AsGTIN UPC EAN: 4010995345785
Technical Datasheet
Bit TypeSlotted
Hex Bit Size2.5mm
Length75mm
Product RangeWiha - SlimBits
Product Overview
A Wiha SoftFinish® VDE electric slimFix blade which has been tested protective insulation to 1000 AC.
- High-quality chrome vanadium steel, through-hardened, bronzed
- 6mm Hex shank
- Protective insulation moulded directly onto the blade
- Ideal for use on all work on or around electrical components up to 1000V AC
- Manufactured acc. to IEC 60900:2012
Technical Specifications
Bit Type
Slotted
Length
75mm
Hex Bit Size
2.5mm
Product Range
Wiha - SlimBits
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008